125SH-C-02-TR-SMT-NP vs YY-1500-H02M feature comparison

125SH-C-02-TR-SMT-NP Adam Technologies Inc

Buy Now Datasheet

YY-1500-H02M Young Yak Enterprise Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC YOUNG YAK ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.142 inch 0.295 inch
Body Depth 0.256 inch 0.476 inch
Body Length 0.246 inch 0.217 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.049 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 2.5 A
Reference Standard UL, CSA UL
Terminal Pitch 1.2446 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 2 2
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Insulation Diameter-Min 0.067 inch
Mounting Option 2 LOCKING
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 125SH-C-02-TR-SMT-NP with alternatives

Compare YY-1500-H02M with alternatives