131-9403-001
vs
131-9403-001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Additional Feature |
APPLICABLE CABLES: RG 316/U; RG 188; RG 174; RG 179; RG 187, CAPTIVE CONTACT
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
MALE
|
Coupling Type |
SNAP
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Loss |
0.3 dB
|
0.3 dB
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Termination Type |
CRIMP/SOLDER
|
CRIMP
|
VSWR |
1.41
|
1.25
|
Base Number Matches |
1
|
1
|
Body Diameter |
|
0.266 inch
|
Cable Types |
|
RG-316
|
Contact Resistance |
|
8 mΩ
|
Contact Style |
|
COAX
|
Dielectric Withstanding Voltage |
|
1400VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
62.272 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Finish |
|
GOLD
|
Shell Material |
|
COPPER ALLOY
|
Total Number of Contacts |
|
1
|
Withdrawl Force-Min |
|
8.896 N
|
|
|
|