14-56-1031
vs
22-45-6037
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
C-GRID SL
|
KK, DOUBLE CANTILEVER CONTACT, POLARIZED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Molex
|
Contact Finish Mating |
|
GOLD (20) OVER NICKEL (30)
|
Contact Finish Termination |
|
GOLD (20) OVER NICKEL (30)
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e4
|
Mounting Style |
|
STRAIGHT
|
|
|
|
Compare 14-56-1031 with alternatives
Compare 22-45-6037 with alternatives