Part Details for 14-56-1031 by Molex
Overview of 14-56-1031 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 14-56-1031
14-56-1031 CAD Models
14-56-1031 Part Data Attributes:
|
14-56-1031
Molex
Buy Now
Datasheet
|
Compare Parts:
14-56-1031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | C-GRID SL | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 14-56-1031
This table gives cross-reference parts and alternative options found for 14-56-1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-56-1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644566-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 14-56-1031 vs 644566-3 |
HCSS-03-S-12.00-01-T-ST8 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 14-56-1031 vs HCSS-03-S-12.00-01-T-ST8 |
173039-3 | 3 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 14-56-1031 vs 173039-3 |
IDSS-03-S-05.00-ST8 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 14-56-1031 vs IDSS-03-S-05.00-ST8 |
22-45-6037 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 14-56-1031 vs 22-45-6037 |
770630-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 14-56-1031 vs 770630-3 |
306F-203-2101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 14-56-1031 vs 306F-203-2101 |
ESQT-103-03-SM-S-309 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 14-56-1031 vs ESQT-103-03-SM-S-309 |
A-7674-B3L154A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 14-56-1031 vs A-7674-B3L154A |
0351550311 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 14-56-1031 vs 0351550311 |