142-0303-416
vs
142-0303-416
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Factory Lead Time |
8 Weeks
|
|
Body Depth |
0.405 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Cable Types |
RG-316
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
4 mΩ
|
|
Contact Style |
COAX
|
|
Dielectric Withstanding Voltage |
1050VAC V
|
|
Durability |
500 Cycles
|
|
Insertion Loss |
0.06 dB
|
0.15 dB
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number of Ports |
1
|
|
Operating Frequency-Max |
12.4 GHz
|
12.4 GHz
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP/SOLDER
|
Total Number of Contacts |
1
|
|
VSWR |
1.15
|
1.4
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Cinch Connectivity Solutions
|
Additional Feature |
|
APPLICABLE CABLES: RG 161/U, RG 174, RG 188, RG 316, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
YES
|
|
|
|
Compare 142-0303-416 with alternatives