Part Details for 142-0303-416 by Bel Fuse
Overview of 142-0303-416 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0303-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0303-416
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bag (Alt: 142-0303-416) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.4392 / $6.6495 | Buy Now |
DISTI #
142-0303-416
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bag (Alt: 142-0303-416) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.4392 / $6.6495 | Buy Now |
Part Details for 142-0303-416
142-0303-416 CAD Models
142-0303-416 Part Data Attributes:
|
142-0303-416
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0303-416
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.405 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 142-0303-416
This table gives cross-reference parts and alternative options found for 142-0303-416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0303-416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0303-416 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack, | Cinch Connectivity Solutions | 142-0303-416 vs 142-0303-416 |
142-0303-411 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Bel Fuse | 142-0303-416 vs 142-0303-411 |