1586945-1 vs 1586856-1 feature comparison

1586945-1 TE Connectivity

Buy Now Datasheet

1586856-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature POLARISED POLARISED
Body Breadth 0.22 inch 0.3 inch
Body Depth 0.983 inch 1.08 inch
Body Length 0.386 inch 0.55 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Voltage 600 V
Reference Standard UL UL, VDE
Terminal Pitch 4.14 mm 6.35 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1