15KPA40 Pulse Electronics CorporationBuy Now Datasheet |
BK1XX09002-H Pulse Electronics CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | PULSE ELECTRONICS CORP | PULSE ELECTRONICS CORP |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 46.8 V | |
Clamping Voltage-Max | 65.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Base Number Matches | 4 | 1 |
Rohs Code | Yes | |