1600.50MR
vs
0263.500WXL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Body Breadth |
0.8 mm
|
|
Body Height |
0.45 mm
|
|
Body Length or Diameter |
1.6 mm
|
3.94 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
PICO
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
CSA, UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
WRAPAROUND
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
0.1 s
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Blow Characteristic |
|
VERY FAST
|
|
|
|
Compare 1600.50MR with alternatives
Compare 0263.500WXL with alternatives