Part Details for 1600.50MR by Littelfuse Inc
Overview of 1600.50MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1600.50MR
1600.50MR CAD Models
1600.50MR Part Data Attributes:
|
1600.50MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1600.50MR
Littelfuse Inc
Electric Fuse, 0.5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 1600.50MR
This table gives cross-reference parts and alternative options found for 1600.50MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600.50MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0263.500WXL | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 1600.50MR vs 0263.500WXL |
PDP.500 | Electric Fuse, | Conquer Electronics Co Ltd | 1600.50MR vs PDP.500 |
0675.500DRT4 | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 1600.50MR vs 0675.500DRT4 |
PEP.500 | Electric Fuse, | Conquer Electronics Co Ltd | 1600.50MR vs PEP.500 |
0034.7112 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 1600.50MR vs 0034.7112 |
PGS.500 | Electric Fuse, | Conquer Electronics Co Ltd | 1600.50MR vs PGS.500 |
37405000410 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 1600.50MR vs 37405000410 |
3740500041 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 1600.50MR vs 3740500041 |
0263.500VXT1L | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 1600.50MR vs 0263.500VXT1L |
EFF-500MAAP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 1600.50MR vs EFF-500MAAP |