163681-1
vs
3-647080-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
BOTTOM ENTRY
|
|
Body Breadth |
0.299 inch
|
0.52 inch
|
Body Depth |
0.3 inch
|
0.275 inch
|
Body Length |
0.3 inch
|
0.4 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
GRAY
|
WHITE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
5A
|
Mating Contact Pitch |
0.098 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
120u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.169 inch
|
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-1
|
94V-2
|
Base Number Matches |
1
|
1
|
Cable Types |
|
STRANDED
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Termination |
|
NOT SPECIFIED
|
Insulator Material |
|
POLYAMIDE
|
Mounting Option 2 |
|
LOCKING
|
Wire Size-Max |
|
24 AWG
|
|
|
|
Compare 163681-1 with alternatives
Compare 3-647080-3 with alternatives