-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P.CIS FEMALE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9490
|
Newark | Connectors 03P.cis Female Conn |Amp Te Connectivity 163681-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32163 |
|
$0.4000 / $0.7110 | Buy Now |
DISTI #
2266-163681-1-ND
|
DigiKey | 03P.CIS FEMALE CONN Min Qty: 250 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
32163 In Stock |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
17-163681-1-ND
|
DigiKey | 03P.CIS FEMALE CONN Min Qty: 22400 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2673 | Buy Now |
DISTI #
163681-1
|
Avnet Americas | Conn CIS RCP 3 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 163681-1) RoHS: Compliant Min Qty: 22400 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.2805 | Buy Now |
DISTI #
571-163681-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 03P.CIS FEMALE CONN RoHS: Compliant | 0 |
|
$0.2830 / $0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22400 Package Multiple: 2800 Container: Box | 0Box |
|
$0.2500 | Buy Now |
DISTI #
AMP163681-1
|
Heilind Electronics | 03P.CIS FEMALE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03P.CIS FEMALE CONN RoHS: Compliant |
32163 Partner Stock |
|
$0.2787 / $0.3954 | Buy Now |
DISTI #
20114834
|
Verical | Conn CIS RCP 3 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 32163 |
|
$0.2600 / $0.3000 | Buy Now |
DISTI #
163681-1
|
Avnet Americas | Conn CIS RCP 3 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 163681-1) RoHS: Compliant Min Qty: 22400 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163681-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163681-1
TE Connectivity
03P.CIS FEMALE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BOTTOM ENTRY | |
Body Breadth | 0.299 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.169 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 163681-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163681-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641313-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-641313-3 |
3-647480-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-647480-3 |
3-644038-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-644038-3 |
3-640468-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-640468-3 |
3-641237-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-641237-3 |
3-641193-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-641193-3 |
3-640471-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-640471-3 |
3-641199-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-641199-3 |
3-644576-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-644576-3 |
3-644578-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 163681-1 vs 3-644578-3 |