172100
vs
VN10-2050
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AMPHENOL CORP
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
APPLICABLE CABLES: RG 58/U; RG 141/U
|
|
Body/Shell Style |
PLUG
|
|
Cable Types |
RG-58C/U
|
|
Characteristic Impedance |
50 Ω
|
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
3500VAC V
|
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
MIL Conformance |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
|
Number of Ports |
1
|
|
Operating Frequency-Max |
11 GHz
|
|
Operating Temperature-Max |
165 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
1
|
|
VSWR |
1.3
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 172100 with alternatives