1746540-4
vs
59354-452ABLF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LOW PROFILE
|
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.157 inch
|
0.204 inch
|
Body Depth |
0.514 inch
|
0.59 inch
|
Body Length |
2.799 inch
|
2.789 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
Durability |
25 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
50000000 Ω
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
.5A
|
|
Mating Contact Pitch |
0.024 inch
|
0.022 inch
|
Mating Contact Row Spacing |
0.22 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH & EJECT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
7.5946 mm
|
0.32 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
FLASH inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED KEY
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.6 mm
|
0.5588 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
200
|
200
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Termination |
|
TIN/LEAD
|
|
|
|
Compare 1746540-4 with alternatives
Compare 59354-452ABLF with alternatives