1755503 vs 5EHDRC-10P feature comparison

1755503 Phoenix Contact

Buy Now Datasheet

5EHDRC-10P Dinkle Enterprises

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG DINKLE ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature STANDARD: UL 94V-0, POLYAMIDE STANDARD: UL94V-0, POLYAMIDE
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 12 A 15 A
Rated Voltage 320 V 300 V
Safety Approval CB; CSA; CUL; EAC; UL; VDE CSA; CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 1755503 with alternatives

Compare 5EHDRC-10P with alternatives