176290-9 vs 176290-4 feature comparison

176290-9 TE Connectivity

Buy Now Datasheet

176290-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2
Body Breadth 0.693 inch 0.693 inch
Body Depth 0.69 inch 1.141 inch
Body Length 1.14 inch 0.824 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P15 S0P15
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V 2200VAC V
Durability 25 Cycles 25 Cycles
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK YELLOW
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 7A
Mating Contact Row Spacing 0.181 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCHING LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7 A
Reference Standard UL UL
Terminal Pitch 3.96 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1

Compare 176290-9 with alternatives

Compare 176290-4 with alternatives