17HD-044-S-AM-0-00
vs
17HD-044-S-AM-2-30
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.5 inch
|
0.605 inch
|
Body Depth |
0.433 inch
|
0.19 inch
|
Body Length |
2.088 inch
|
2.088 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e0
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.09 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.078 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
#4-40
|
Mounting Option 2 |
NON-THREADED
|
SCREWLOCKS
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Length |
0.195 inch
|
0.162 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
44
|
44
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
STAGGERED
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 17HD-044-S-AM-0-00 with alternatives
Compare 17HD-044-S-AM-2-30 with alternatives