17HTN-E-P-4F-2-C-O vs PDF-09SS-E-U feature comparison

17HTN-E-P-4F-2-C-O Amphenol Corporation

Buy Now Datasheet

PDF-09SS-E-U Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POWER DYNAMICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature OPEN BACK FERRITE PLATE FILTER
Body Breadth 0.494 inch
Body Depth 0.477 inch 0.306 inch
Body Length 1.214 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD (200) OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VDC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Insertion Force-Max 3.2804 N
Insulation Resistance 3000000000 Ω
Withdrawl Force-Min .556 N

Compare 17HTN-E-P-4F-2-C-O with alternatives

Compare PDF-09SS-E-U with alternatives