180-026-103L021
vs
180-026-102-021
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NORCOMP INTERCONNECT DEVICES
|
EDAC INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
NorComp
|
|
Body Breadth |
0.496 inch
|
0.496 inch
|
Body Depth |
0.232 inch
|
|
Body Length |
1.543 inch
|
1.543 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Row Spacing |
0.078 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
CLINCH NUT
|
CLINCH NUT
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
2 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
NICKEL
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
|
Terminal Length |
0.11 inch
|
0.11 inch
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Wire Size-Min |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
0.250" CLINCH NUT, BOARD SIDE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.09 inch
|
|
|
|
Compare 180-026-103L021 with alternatives
Compare 180-026-102-021 with alternatives