1812L150ZR
vs
SMD150F-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
TE CONNECTIVITY LTD
|
Package Description |
CHIP
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
LITTELFUSE
|
TE Connectivity
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
0.71 mm
|
|
Package Length |
4.73 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Package Width |
3.41 mm
|
|
Packing Method |
TR, 7 INCH
|
TR
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.04 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Base Number Matches |
3
|
4
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
RESISTANCE MIN IS 0.06 OHMS
|
Manufacturer Series |
|
SMD
|
Rated Power Dissipation (P) |
|
1.9 W
|
|
|
|
Compare 1812L150ZR with alternatives
Compare SMD150F-2 with alternatives