18636351
vs
585-1325
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED DISPLAY CLUSTER
|
SINGLE COLOR LED DISPLAY CLUSTER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Color@Wavelength |
|
Green
|
Configuration |
|
COMPLEX
|
Display Height |
|
6.1 mm
|
Forward Voltage-Max |
|
28 V
|
JESD-609 Code |
|
e0
|
Overall Height |
|
15.2 mm
|
Peak Wavelength |
|
565 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 18636351 with alternatives
Compare 585-1325 with alternatives