1865203303 vs FCN-705P016AU/A feature comparison

1865203303 Acmelux Taiwan Inc

Buy Now Datasheet

FCN-705P016AU/A FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ACMELUX CO LTD FUJITSU LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature REEL PACKAGE MINI HEADER
Body Breadth 0.12 inch 0.307 inch
Body Depth 0.173 inch 0.681 inch
Body Length 0.766 inch 1.559 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.2258 mm 2.54 mm
Rated Current (Signal) 1 A 1 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 16
Base Number Matches 1 2
Board Mounting Option HOLE .086-.098
Durability 500 Cycles
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Plating Thickness 5u inch
Polarization Key CTR W/GUIDE SLOTS
Reference Standard UL, CSA
Terminal Length 0.157 inch

Compare 1865203303 with alternatives

Compare FCN-705P016AU/A with alternatives