Part Details for 1865203303 by Acmelux Taiwan Inc
Overview of 1865203303 by Acmelux Taiwan Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1865203303
1865203303 CAD Models
1865203303 Part Data Attributes:
|
1865203303
Acmelux Taiwan Inc
Buy Now
Datasheet
|
Compare Parts:
1865203303
Acmelux Taiwan Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACMELUX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REEL PACKAGE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.766 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 1865203303
This table gives cross-reference parts and alternative options found for 1865203303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1865203303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-705P016AU/A | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle | FUJITSU Limited | 1865203303 vs FCN-705P016AU/A |
CA-G56MP-F1F-0908 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1F-0908 |
CA-G56MP-F1E-0907 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1E-0907 |
FCN-705P016AU/A | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LATCH | FUJITSU Semiconductor Limited | 1865203303 vs FCN-705P016AU/A |
CA-G56MP-F1D-0907 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1D-0907 |
CA-G56MP-F1D-0908 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1D-0908 |
CA-G56MP-F1G-0908 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1G-0908 |
CA-G56MP-F1M-0908 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1M-0908 |
CA-G56MP-F1J-0907 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1J-0907 |
CA-G56MP-F1A-0908 | Board Connector, 56 Contact(s), 9 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | 1865203303 vs CA-G56MP-F1A-0908 |