19381250M
vs
19721350
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.016 A
|
0.016 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
1500.0 mcd
|
1500.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2 mm
|
7.5 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
TRIANGULAR
|
Size |
10 mm
|
10 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-4
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 19381250M with alternatives
Compare 19721350 with alternatives