1969599-8
vs
1969598-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.457 inch
|
0.937 inch
|
Body Depth |
0.941 inch
|
0.378 inch
|
Body Length |
0.709 inch
|
0.709 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Arrangement |
S0P8
|
S0P8
|
Contact Gender |
MALE
|
MALE
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Durability |
30 Cycles
|
30 Cycles
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
NYLON
|
POLYAMIDE66
|
Manufacturer Series |
1969599
|
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
FRICTION RAMP
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Reference Standard |
UL, CSA
|
CSA, UL
|
Reliability |
COMMERCIAL
|
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
4
|
4
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Row Spacing |
|
0.165 inch
|
Mounting Type |
|
CABLE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Shell Material |
|
NYLON6/6
|
Terminal Pitch |
|
4.2 mm
|
Termination Type |
|
CRIMP
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare 1969598-8 with alternatives