-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0564
|
Newark | Power To The Board 8P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1969598-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9664 |
|
$0.1530 / $0.2420 | Buy Now |
DISTI #
98X0901
|
Newark | 8P Fh Plug Val-U-Lok V2 |Te Connectivity 1969598-8 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
A120461-ND
|
DigiKey | CONN PLUG HSG 8POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5353 In Stock |
|
$0.1001 / $0.1600 | Buy Now |
DISTI #
1969598-8
|
Avnet Americas | Conn Housing PL 8 POS 4.2mm ST Cable Mount Bag/Box (Alt: 1969598-8) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 | 0 |
|
$0.1009 / $0.1105 | Buy Now |
DISTI #
571-1969598-8
|
Mouser Electronics | Power to the Board 8P FH PLUG VAL-U-LOK V2 RoHS: Compliant | 4712 |
|
$0.1000 / $0.1600 | Buy Now |
|
Future Electronics | 8 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Bag | 0Bag |
|
$0.1000 / $0.1050 | Buy Now |
|
Future Electronics | 8 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Bag | 0Bag |
|
$0.1000 / $0.1050 | Buy Now |
DISTI #
AMP1969598-8
|
Heilind Electronics | 8P FH PLUG VAL-U-LOK V2 | Americas - 4085 in Stock |
|
$0.0956 / $0.1232 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 8 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant |
10164 In Stock |
|
$0.0851 / $0.1641 | Buy Now |
DISTI #
AMP1969598-8
|
Interstate Connecting Components | 8P FH PLUG VAL-U-LOK V2 | 1361 |
|
$0.0956 / $0.1232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969598-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969598-8
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | NYLON6/6 | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1969598-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969598-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969599-8 | Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1969598-8 vs 1969599-8 |
1969605-8 | Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1969598-8 vs 1969605-8 |