199D475X9035C2V1E3
vs
199D475X9035C5B1E3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2222
|
, 2222
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
5.5 mm
|
5.5 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
9.14 mm
|
9.14 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0015 mA
|
0.0015 mA
|
Length |
5.5 mm
|
5.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
TIN
|
TIN
|
Terminal Pitch |
2.54 mm
|
3.18 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 199D475X9035C2V1E3 with alternatives
Compare 199D475X9035C5B1E3 with alternatives