1A1G
vs
1N4001GD1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
25 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
O-PALF-W2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-204AL
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1A1G with alternatives
Compare 1N4001GD1 with alternatives