1A1G
vs
JANTX1N5802
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
25 A
|
35 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
1 A
|
2.5 A
|
Rep Pk Reverse Voltage-Max |
50 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
11
|
HTS Code |
|
8541.10.00.80
|
Application |
|
ULTRA FAST RECOVERY POWER
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-XALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/477
|
Reverse Recovery Time-Max |
|
0.025 µs
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1A1G with alternatives
Compare JANTX1N5802 with alternatives