1N1186 vs AR3502G feature comparison

1N1186 Semiconductors Inc

Buy Now Datasheet

AR3502G Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTORS INC LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1 V
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 175 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Base Number Matches 2 1
Package Description O-PEDB-N2
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code O-PEDB-N2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Form NO LEAD
Terminal Position END

Compare 1N1186 with alternatives

Compare AR3502G with alternatives