1N4148W
vs
BAT46WS-TP
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| Base Number Matches |
45
|
1
|
| Rohs Code |
|
Yes
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.70
|
| Application |
|
General Purpose
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
|
1 V
|
| JESD-30 Code |
|
R-PDSO-G2
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Non-rep Pk Forward Current-Max |
|
0.75 A
|
| Number of Elements |
|
1
|
| Number of Phases |
|
1
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Output Current-Max |
|
0.15 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Power Dissipation-Max |
|
0.2 W
|
| Rep Pk Reverse Voltage-Max |
|
100 V
|
| Reverse Current-Max |
|
0.5 µA
|
| Surface Mount |
|
Yes
|
| Technology |
|
Schottky
|
| Terminal Finish |
|
Matte Tin
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|