1N4154
vs
1N4154
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Application |
FAST RECOVERY
|
FAST RECOVERY
|
Breakdown Voltage-Min |
35 V
|
35 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-XALF-W2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
1 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Reverse Current-Max |
0.1 µA
|
0.1 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
25 V
|
25 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
18
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N4154 with alternatives
Compare 1N4154 with alternatives