Part Details for 1N4154 by NTE Electronics Inc
Overview of 1N4154 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4154
1N4154 CAD Models
1N4154 Part Data Attributes
|
1N4154
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N4154
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4154
This table gives cross-reference parts and alternative options found for 1N4154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Littelfuse Inc | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N4154 vs 1N4154 |
1N4154#N/A | Rectifier Diode, | Central Semiconductor Corp | 1N4154 vs 1N4154#N/A |
1N4154 | SILICON, SIGNAL DIODE | onsemi | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | General Diode Corp | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | Semiconductors Inc | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), | SynSemi Inc | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM) | PRO-AN Electronic Co Ltd | 1N4154 vs 1N4154 |