1N4448W vs DL4448 feature comparison

1N4448W Silicon Standard Corp

Buy Now Datasheet

DL4448 PRO-AN Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Application Fast Recovery Efficiency
Breakdown Voltage-Min 75 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 1 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.15 A
Package Body Material Plastic/Epoxy Glass
Package Shape Rectangular Round
Package Style Small Outline Long Form
Power Dissipation-Max 0.35 W 0.5 W
Rep Pk Reverse Voltage-Max 75 V 50 V
Reverse Current-Max 50 µA 5 µA
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Reverse Test Voltage 75 V 75 V
Surface Mount Yes Yes
Terminal Form Gull Wing Wrap Around
Terminal Position Dual End
Base Number Matches 33 9
Additional Feature Low Power Loss
Case Connection Isolated
Reference Standard Mil-Std-750