1N4448WS
vs
1N4448W
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY, LOW POWER LOSS
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
0.15 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max |
|
0.41 W
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N4448WS with alternatives
Compare 1N4448W with alternatives