1N4448WSR9G
vs
1N4448W
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
SILICON STANDARD CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Additional Feature |
LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PDSO-F2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.15 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.2 W
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
|
Reverse Current-Max |
5 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Reverse Test Voltage |
75 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
26
|
|
|
|
Compare 1N4448WSR9G with alternatives