1N4449 vs BAS16WS feature comparison

1N4449 EIC Semiconductor Inc

Buy Now Datasheet

BAS16WS Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description Do-35, 2 Pin Plastic Package-3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Application General Purpose
Breakdown Voltage-Min 100 V
Case Connection Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material Glass Plastic/Epoxy
Package Shape Round Rectangular
Package Style Long Form Small Outline
Power Dissipation-Max 0.5 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µS 0.006 µS
Reverse Test Voltage 20 V
Surface Mount No Yes
Terminal Form Wire Flat
Terminal Position Axial Dual
Base Number Matches 39 14
HTS Code 8541.10.00.70
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) Not Specified