1N4747A
vs
1N4747AG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
WON-TOP ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
12.5 mA
|
12.5 mA
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
No
|
Package Description |
|
DO-41G, 2 PIN
|
Dynamic Impedance-Max |
|
22 Ω
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-609 Code |
|
e0
|
Knee Impedance-Max |
|
750 Ω
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
15.2 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N4747A with alternatives
Compare 1N4747AG with alternatives