1N4786
vs
KSV2101
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
AEROFLEX/METELICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Capacitance-Nom |
6.8 pF
|
6.8 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Quality Factor-Min |
15
|
450
|
Rep Pk Reverse Voltage-Max |
25 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
15
|
6
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-7
|
Package Description |
|
O-LALF-W2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
30 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
10%
|
Diode Capacitance Ratio-Min |
|
2.5
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-7
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare KSV2101 with alternatives