1N4786
vs
PC138
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SEMICONDUCTORS INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
28 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Capacitance Ratio-Min |
0.462
|
|
Diode Capacitance-Nom |
6.8 pF
|
6.8 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Number of Elements |
1
|
|
Quality Factor-Min |
15
|
38
|
Rep Pk Reverse Voltage-Max |
25 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
15
|
4
|
|
|
|