1N4787
vs
1N4787
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CODI SEMICONDUCTOR INC
|
API TECHNOLOGIES CORP
|
Part Package Code |
DO-7
|
|
Package Description |
O-XALF-W2
|
O-LALF-W2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
20%
|
20%
|
Diode Capacitance Ratio-Min |
2.12
|
2.1142
|
Diode Capacitance-Nom |
8.2 pF
|
8.2 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JEDEC-95 Code |
DO-7
|
DO-7
|
JESD-30 Code |
O-XALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
UNSPECIFIED
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
15
|
15
|
Rep Pk Reverse Voltage-Max |
25 V
|
25 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
5
|
4
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max |
|
0.4 W
|
Reverse Current-Max |
|
5e-9 µA
|
Reverse Test Voltage |
|
25 V
|
|
|
|
Compare 1N4787 with alternatives
Compare 1N4787 with alternatives