1N5225B153 vs 1N5225B-T feature comparison

1N5225B153 NXP Semiconductors

Buy Now Datasheet

1N5225B-T Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 50 µA 50 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max -2.25 mV/°C -2.25 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 29 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e2
Knee Impedance-Max 1600 Ω
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 1 V
Terminal Finish TIN SILVER

Compare 1N5225B153 with alternatives

Compare 1N5225B-T with alternatives