1N5283-1
vs
JANHC1N5283
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
COMPENSATED DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Base Number Matches |
7
|
2
|
Package Description |
|
DIE-1
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-XUUC-N1
|
Limiting Voltage-Max |
|
1 V
|
Number of Elements |
|
1
|
Number of Terminals |
|
1
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL-19500/463
|
Regulation Current-Nom (Ireg) |
|
0.22 mA
|
Surface Mount |
|
YES
|
Technology |
|
FIELD EFFECT
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|