1N5291
vs
CR056
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROMETRICS INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
1900000 Ω
|
|
Limiting Voltage-Max |
1.1 V
|
1.1 V
|
Power Dissipation-Max |
0.6 W
|
0.3 W
|
Regulation Current-Nom (Ireg) |
0.56 mA
|
5.6 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
|
Base Number Matches |
24
|
2
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
Technology |
|
FIELD EFFECT
|
|
|
|