1N5295 vs JANTXV1N5295 feature comparison

1N5295 Cobham PLC

Buy Now Datasheet

JANTXV1N5295 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC MOTOROLA INC
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 1000000 Ω
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.25 V 1.25 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 0.82 mA 0.82 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 14 1
Knee Impedance-Max 290000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare 1N5295 with alternatives

Compare JANTXV1N5295 with alternatives