1N5297 vs JANTXV1N5297 feature comparison

1N5297 Solitron Devices Inc

Buy Now Datasheet

JANTXV1N5297 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLITRON DEVICES INC MOTOROLA INC
Part Package Code DO-7
Package Description DO-7, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 800000 Ω
JEDEC-95 Code DO-7 DO-204AA
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.35 V 1.35 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 1 mA 1 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Knee Impedance-Max 205000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C

Compare 1N5297 with alternatives

Compare JANTXV1N5297 with alternatives