1N5303PBFREE vs JANHC1N5303 feature comparison

1N5303PBFREE Central Semiconductor Corp

Buy Now Datasheet

JANHC1N5303 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-01-18
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 S-XUUC-N1
JESD-609 Code e3 e0
Limiting Voltage-Max 1.65 V 1.65 V
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.6 W
Regulation Current-Nom (Ireg) 1.6 mA 1.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 1 1
Part Package Code DIE
Package Description DIE-1
Pin Count 1
HTS Code 8541.10.00.40
Qualification Status Not Qualified
Reference Standard MIL-19500/463

Compare 1N5303PBFREE with alternatives

Compare JANHC1N5303 with alternatives