1N5303PBFREE vs MS1N5303 feature comparison

1N5303PBFREE Central Semiconductor Corp

Buy Now Datasheet

MS1N5303 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2018-01-18
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-35 DO-7
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Limiting Voltage-Max 1.65 V 1.65 V
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.6 W 0.475 W
Regulation Current-Nom (Ireg) 1.6 mA 1.6 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-LALF-W2
HTS Code 8541.10.00.70
Knee Impedance-Max 92000 Ω
Qualification Status Not Qualified

Compare 1N5303PBFREE with alternatives

Compare MS1N5303 with alternatives