1N5397G
vs
GNOJA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.15 V
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
1.5 A
|
1.5 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
32
|
3
|
|
|
|
Compare 1N5397G with alternatives
Compare GNOJA with alternatives