1N5622USV vs BAV99_R2_00001 feature comparison

1N5622USV Sensitron Semiconductors

Buy Now Datasheet

BAV99_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR PANJIT INTERNATIONAL INC
Package Description O-MELF-N2 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MELF-N2 R-PDSO-G3
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 0.15 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 2 µs 0.004 µs
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position END DUAL
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer PANJIT
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.715 V
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Non-rep Pk Forward Current-Max 4 A
Number of Phases 1
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish TIN

Compare 1N5622USV with alternatives

Compare BAV99_R2_00001 with alternatives